HellermannTyton Brown Stanyl Cable Tie, 150mm x 3.5 mm, T Series
- RS Stock No.:
- 838-5867
- Mfr. Part No.:
- T30R1STNLM4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£255.43
(exc. VAT)
£306.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £255.43 | £0.255 |
| 15 - 49 | £246.46 | £0.246 |
| 50 + | £238.11 | £0.238 |
*price indicative
- RS Stock No.:
- 838-5867
- Mfr. Part No.:
- T30R1STNLM4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Width | 3.5 mm | |
| Colour | Brown | |
| Material | Stanyl | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T | |
| Tensile Strength | 30lb | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Width 3.5 mm | ||
Colour Brown | ||
Material Stanyl | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T | ||
Tensile Strength 30lb | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- US
