HellermannTyton Brown Polyamide 4.6 Standard Cable Tie-High Temperature Cable Tie, 390mm x 4.7 mm, T50 Series
- RS Stock No.:
- 838-5879
- Mfr. Part No.:
- T50L1STNLM4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£628.06
(exc. VAT)
£753.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £628.06 | £0.628 |
| 15 - 49 | £565.73 | £0.566 |
| 50 + | £514.66 | £0.515 |
*price indicative
- RS Stock No.:
- 838-5879
- Mfr. Part No.:
- T50L1STNLM4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Width | 4.7 mm | |
| Colour | Brown | |
| Material | Polyamide 4.6 | |
| Type | Standard Cable Tie-High Temperature | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +135°C | |
| Series | T50 | |
| Tensile Strength | 225N | |
| Maximum Bundle Diameter | 110mm | |
| Fire Behaviour | Self-extinguishing | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Width 4.7 mm | ||
Colour Brown | ||
Material Polyamide 4.6 | ||
Type Standard Cable Tie-High Temperature | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +135°C | ||
Series T50 | ||
Tensile Strength 225N | ||
Maximum Bundle Diameter 110mm | ||
Fire Behaviour Self-extinguishing | ||
- COO (Country of Origin):
- US
