HellermannTyton Black Cable Tie Assemblies Polyamide
- RS Stock No.:
- 838-9702
- Mfr. Part No.:
- 156-00863
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 500 units)*
£311.65
(exc. VAT)
£373.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £311.65 | £0.623 |
| 15 - 49 | £296.07 | £0.592 |
| 50 + | £286.72 | £0.573 |
*price indicative
- RS Stock No.:
- 838-9702
- Mfr. Part No.:
- 156-00863
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contents | Cable Tie, Edge Clip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contents Cable Tie, Edge Clip | ||
- COO (Country of Origin):
- US
