HellermannTyton Black Cable Tie Assemblies Polyamide

Bulk discount available

Subtotal (1 bag of 500 units)*

£309.24

(exc. VAT)

£371.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14£309.24£0.618
15 - 49£293.78£0.588
50 +£284.50£0.569

*price indicative

RS Stock No.:
838-9711
Mfr. Part No.:
156-00865
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contents

Cable Tie, Edge Clip

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy