HellermannTyton Black Nylon Heavy Duty Tie Cable Tie, 387mm x 7.6 mm, T120 Series
- RS Stock No.:
- 838-9755
- Mfr. Part No.:
- T120R0H4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 500 units)*
£95.82
(exc. VAT)
£114.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £95.82 | £0.192 |
| 15 - 49 | £91.03 | £0.182 |
| 50 + | £88.15 | £0.176 |
*price indicative
- RS Stock No.:
- 838-9755
- Mfr. Part No.:
- T120R0H4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 387mm | |
| Width | 7.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Heavy Duty Tie | |
| Quantity | 500 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T120 | |
| Tensile Strength | 535N | |
| Maximum Bundle Diameter | 105mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 387mm | ||
Width 7.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Heavy Duty Tie | ||
Quantity 500 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T120 | ||
Tensile Strength 535N | ||
Maximum Bundle Diameter 105mm | ||
