HellermannTyton Black Nylon Standard Cable Tie, 100mm x 2.45 mm, T18 Series
- RS Stock No.:
- 838-9774
- Mfr. Part No.:
- T18R0C2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£1.06
(exc. VAT)
£1.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 83 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £1.06 | £0.011 |
| 15 - 49 | £1.01 | £0.01 |
| 50 + | £0.98 | £0.01 |
*price indicative
- RS Stock No.:
- 838-9774
- Mfr. Part No.:
- T18R0C2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Width | 2.45 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Standard | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T18 | |
| Tensile Strength | 80N | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Width 2.45 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Standard | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T18 | ||
Tensile Strength 80N | ||
Maximum Bundle Diameter 22mm | ||
