HellermannTyton Natural Nylon Standard Cable Tie, 140mm x 2.5 mm, T18 Series

Bulk discount available

Subtotal (1 bag of 1000 units)*

£18.94

(exc. VAT)

£22.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14£18.94£0.019
15 - 49£17.99£0.018
50 +£17.42£0.017

*price indicative

RS Stock No.:
838-9809
Mfr. Part No.:
T18I9M4
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

140mm

Width

2.5 mm

Colour

Natural

Material

Nylon 66

Type

Standard

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

T18

Tensile Strength

80N

Maximum Bundle Diameter

35mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy