HellermannTyton Cable Tie, Compression Tie, 101.6mm x 2.5 mm, Natural Nylon, Pk-1000

Bulk discount available

Subtotal (1 bag of 1000 units)*

£59.52

(exc. VAT)

£71.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14£59.52£0.06
15 - 49£56.54£0.057
50 +£54.76£0.055

*price indicative

RS Stock No.:
838-9900
Mfr. Part No.:
CTT20R9M4
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

101.6mm

Width

2.5 mm

Colour

Natural

Material

Nylon 66

Type

Compression Tie

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

90N

Series

CTT

Maximum Bundle Diameter

13mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy