HellermannTyton Black Polyacetal Cable Tie Kit, 686mm x 20.3 mm, TELS Series
- RS Stock No.:
- 838-9948
- Mfr. Part No.:
- TELS-27
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 10 units)*
£49.18
(exc. VAT)
£59.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £49.18 | £4.918 |
| 15 - 49 | £46.72 | £4.672 |
| 50 + | £45.25 | £4.525 |
*price indicative
- RS Stock No.:
- 838-9948
- Mfr. Part No.:
- TELS-27
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 686mm | |
| Width | 20.3 mm | |
| Colour | Black | |
| Material | Polyacetal | |
| Type | Extended Length Tie | |
| Quantity | 10 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | TELS | |
| Tensile Strength | 1112N | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 686mm | ||
Width 20.3 mm | ||
Colour Black | ||
Material Polyacetal | ||
Type Extended Length Tie | ||
Quantity 10 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series TELS | ||
Tensile Strength 1112N | ||
