HellermannTyton Cable Tie, Heavy Duty, 1.095m x 8.9 mm, Black Nylon, Pk-25
- RS Stock No.:
- 839-0011
- Mfr. Part No.:
- T150XL0X2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 25 units)*
£33.50
(exc. VAT)
£40.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £33.50 | £1.34 |
| 15 - 49 | £31.83 | £1.273 |
| 50 + | £30.82 | £1.233 |
*price indicative
- RS Stock No.:
- 839-0011
- Mfr. Part No.:
- T150XL0X2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 1.095m | |
| Width | 8.9 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Heavy Duty | |
| Quantity | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | Halogen Free, Self-extinguishing | |
| Tensile Strength | 780N | |
| Series | T150 | |
| Maximum Bundle Diameter | 330mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 1.095m | ||
Width 8.9 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Heavy Duty | ||
Quantity 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour Halogen Free, Self-extinguishing | ||
Tensile Strength 780N | ||
Series T150 | ||
Maximum Bundle Diameter 330mm | ||
