HellermannTyton Cable Tie, Heavy Duty Tie, 925mm x 8.8 mm, Natural Polyamide 6.6 (PA66), Pk-25
- RS Stock No.:
- 839-0027
- Mfr. Part No.:
- T150LL9X2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 25 units)*
£21.95
(exc. VAT)
£26.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £21.95 | £0.878 |
| 15 - 49 | £20.85 | £0.834 |
| 50 + | £20.19 | £0.808 |
*price indicative
- RS Stock No.:
- 839-0027
- Mfr. Part No.:
- T150LL9X2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 925mm | |
| Width | 8.8 mm | |
| Colour | Natural | |
| Material | Polyamide 6.6 (PA66) | |
| Type | Heavy Duty Tie | |
| Quantity | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 780N | |
| Series | T150 | |
| Maximum Bundle Diameter | 275mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 925mm | ||
Width 8.8 mm | ||
Colour Natural | ||
Material Polyamide 6.6 (PA66) | ||
Type Heavy Duty Tie | ||
Quantity 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 780N | ||
Series T150 | ||
Maximum Bundle Diameter 275mm | ||
