HellermannTyton Cable Tie, Heat Resistant, 390mm x 4.7 mm, Black Nylon, Pk-1000
- RS Stock No.:
- 839-0042
- Mfr. Part No.:
- 111-01128
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£312.50
(exc. VAT)
£375.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £312.50 | £0.313 |
| 15 - 49 | £296.88 | £0.297 |
| 50 + | £287.50 | £0.288 |
*price indicative
- RS Stock No.:
- 839-0042
- Mfr. Part No.:
- 111-01128
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Width | 4.7 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Heat Resistant | |
| Quantity | 1000 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Tensile Strength | 225N | |
| Series | 111 | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Width 4.7 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Heat Resistant | ||
Quantity 1000 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Tensile Strength 225N | ||
Series 111 | ||
Maximum Bundle Diameter 110mm | ||
- COO (Country of Origin):
- US
