HellermannTyton Cable Tie, Heat Resistant, 203mm x 5 mm, Red Nylon, Pk-100
- RS Stock No.:
- 839-0049
- Mfr. Part No.:
- T50R2HALC2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£195.00
(exc. VAT)
£234.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £195.00 | £1.95 |
| 15 - 49 | £182.00 | £1.82 |
| 50 + | £174.00 | £1.74 |
*price indicative
- RS Stock No.:
- 839-0049
- Mfr. Part No.:
- T50R2HALC2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 203mm | |
| Width | 5 mm | |
| Colour | Red | |
| Material | Nylon 66 | |
| Type | Heat Resistant | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 180N | |
| Series | T50 | |
| Maximum Bundle Diameter | 44.5mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 203mm | ||
Width 5 mm | ||
Colour Red | ||
Material Nylon 66 | ||
Type Heat Resistant | ||
Quantity 100 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 180N | ||
Series T50 | ||
Maximum Bundle Diameter 44.5mm | ||
- COO (Country of Origin):
- US
