HellermannTyton Natural Nylon Identification Tie Cable Tie, 100mm x 25 mm, IT18 Series

Bulk discount available

Subtotal (1 bag of 200 units)*

£29.76

(exc. VAT)

£35.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14£29.76£0.149
15 - 49£28.27£0.141
50 +£27.38£0.137

*price indicative

RS Stock No.:
839-0070
Mfr. Part No.:
IT18R9L4
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

100mm

Width

25 mm

Colour

Natural

Material

Nylon 66

Type

Identification Tie

Quantity

200

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

IT18

Tensile Strength

80N

Maximum Bundle Diameter

19mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy