HellermannTyton White Nylon IMP Plate Cable Tie, 63.5mm x 19.05 mm, IMP Series
- RS Stock No.:
- 839-0073
- Mfr. Part No.:
- IMP2.510C2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£90.00
(exc. VAT)
£108.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £90.00 | £0.90 |
| 15 - 49 | £82.00 | £0.82 |
| 50 + | £79.00 | £0.79 |
*price indicative
- RS Stock No.:
- 839-0073
- Mfr. Part No.:
- IMP2.510C2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 63.5mm | |
| Width | 19.05 mm | |
| Colour | White | |
| Material | Nylon 66 | |
| Type | IMP Plate | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | IMP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 63.5mm | ||
Width 19.05 mm | ||
Colour White | ||
Material Nylon 66 | ||
Type IMP Plate | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series IMP | ||
- COO (Country of Origin):
- US
