HellermannTyton Natural Polyamide Standard Cable Tie, 370mm x 4 mm, T30 Series
- RS Stock No.:
- 839-5955
- Mfr. Part No.:
- T30R9M4
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
£22.32
(exc. VAT)
£26.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £22.32 | £0.022 |
| 5 - 19 | £20.11 | £0.02 |
| 20 + | £18.29 | £0.018 |
*price indicative
- RS Stock No.:
- 839-5955
- Mfr. Part No.:
- T30R9M4
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 370mm | |
| Width | 4 mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Type | Standard | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T30 | |
| Tensile Strength | 180N | |
| Maximum Bundle Diameter | 105mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 370mm | ||
Width 4 mm | ||
Colour Natural | ||
Material Polyamide | ||
Type Standard | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T30 | ||
Tensile Strength 180N | ||
Maximum Bundle Diameter 105mm | ||
