HellermannTyton Natural Polyamide Screw Mount Cable Tie, 395mm x 7.6 mm, T120 Series
- RS Stock No.:
- 839-5980
- Mfr. Part No.:
- T120MR9K2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 50 units)*
£42.01
(exc. VAT)
£50.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £42.01 | £0.84 |
| 5 - 19 | £37.84 | £0.757 |
| 20 + | £34.43 | £0.689 |
*price indicative
- RS Stock No.:
- 839-5980
- Mfr. Part No.:
- T120MR9K2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 395mm | |
| Width | 7.6 mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Type | Screw Mount | |
| Quantity | 50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T120 | |
| Tensile Strength | 535N | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 395mm | ||
Width 7.6 mm | ||
Colour Natural | ||
Material Polyamide | ||
Type Screw Mount | ||
Quantity 50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T120 | ||
Tensile Strength 535N | ||
Maximum Bundle Diameter 102mm | ||
