HellermannTyton Black PE, Polyamide Hook and Loop Grip Tie Cable Tie, 381mm x 19.05 mm, GT Series
- RS Stock No.:
- 839-6012
- Mfr. Part No.:
- GT.75X150P2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 pack of 10 units)*
£21.77
(exc. VAT)
£26.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £2.177 | £21.77 |
| 50 - 190 | £1.961 | £19.61 |
| 200 + | £1.784 | £17.84 |
*price indicative
- RS Stock No.:
- 839-6012
- Mfr. Part No.:
- GT.75X150P2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 381mm | |
| Width | 19.05 mm | |
| Colour | Black | |
| Material | PE, Polyamide | |
| Type | Hook and Loop Grip Tie | |
| Quantity | 10 | |
| Series | GT | |
| Tensile Strength | 222.41N | |
| Maximum Bundle Diameter | 98.552mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 381mm | ||
Width 19.05 mm | ||
Colour Black | ||
Material PE, Polyamide | ||
Type Hook and Loop Grip Tie | ||
Quantity 10 | ||
Series GT | ||
Tensile Strength 222.41N | ||
Maximum Bundle Diameter 98.552mm | ||
- COO (Country of Origin):
- US
