HellermannTyton Red PE, Polyamide Hook and Loop Grip Tie Cable Tie, 203.2mm x 12.7 mm, GT Series
- RS Stock No.:
- 839-6025
- Mfr. Part No.:
- GT.50X82C2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 pack of 100 units)*
£82.80
(exc. VAT)
£99.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.828 | £82.80 |
| 500 - 1900 | £0.746 | £74.60 |
| 2000 + | £0.679 | £67.90 |
*price indicative
- RS Stock No.:
- 839-6025
- Mfr. Part No.:
- GT.50X82C2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 203.2mm | |
| Width | 12.7 mm | |
| Colour | Red | |
| Material | PE, Polyamide | |
| Type | Hook and Loop Grip Tie | |
| Quantity | 100 | |
| Series | GT | |
| Tensile Strength | 177.93N | |
| Maximum Bundle Diameter | 44.45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 203.2mm | ||
Width 12.7 mm | ||
Colour Red | ||
Material PE, Polyamide | ||
Type Hook and Loop Grip Tie | ||
Quantity 100 | ||
Series GT | ||
Tensile Strength 177.93N | ||
Maximum Bundle Diameter 44.45mm | ||
