HellermannTyton Red PE, Polyamide Hook and Loop Grip Tie Cable Tie, 381mm x 19.05 mm, GT Series
- RS Stock No.:
- 839-6040
- Mfr. Part No.:
- GT.75X152C2
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 pack of 100 units)*
£213.30
(exc. VAT)
£256.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £2.133 | £213.30 |
| 500 - 1900 | £1.921 | £192.10 |
| 2000 + | £1.748 | £174.80 |
*price indicative
- RS Stock No.:
- 839-6040
- Mfr. Part No.:
- GT.75X152C2
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 381mm | |
| Width | 19.05 mm | |
| Colour | Red | |
| Material | PE, Polyamide | |
| Type | Hook and Loop Grip Tie | |
| Quantity | 100 | |
| Series | GT | |
| Tensile Strength | 222.41N | |
| Maximum Bundle Diameter | 98.552mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 381mm | ||
Width 19.05 mm | ||
Colour Red | ||
Material PE, Polyamide | ||
Type Hook and Loop Grip Tie | ||
Quantity 100 | ||
Series GT | ||
Tensile Strength 222.41N | ||
Maximum Bundle Diameter 98.552mm | ||
- COO (Country of Origin):
- US
