HellermannTyton Metallic 304 Stainless Steel Roller Ball Cable Tie, 700mm x 5.9 mm, MST Series
- RS Stock No.:
- 840-0669
- Mfr. Part No.:
- 111-01552
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 100 units)*
£133.11
(exc. VAT)
£159.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £133.11 | £1.331 |
| 15 - 49 | £126.45 | £1.265 |
| 50 + | £122.46 | £1.225 |
*price indicative
- RS Stock No.:
- 840-0669
- Mfr. Part No.:
- 111-01552
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 700mm | |
| Width | 5.9 mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Type | Roller Ball | |
| Quantity | 100 | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Series | MST | |
| Tensile Strength | 900N | |
| Maximum Bundle Diameter | 205mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 700mm | ||
Width 5.9 mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Type Roller Ball | ||
Quantity 100 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Series MST | ||
Tensile Strength 900N | ||
Maximum Bundle Diameter 205mm | ||
- COO (Country of Origin):
- JP
