Panduit Natural Nylon Locking Cable Tie Cable Tie, 290mm x 3.7 mm, PLT Series
- RS Stock No.:
- 848-1154
- Mfr. Part No.:
- PLT3I-M
- Brand:
- Panduit
Bulk discount available
Subtotal (1 bag of 1000 units)*
£122.60
(exc. VAT)
£147.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £122.60 | £0.123 |
| 15 - 49 | £116.47 | £0.116 |
| 50 + | £112.79 | £0.113 |
*price indicative
- RS Stock No.:
- 848-1154
- Mfr. Part No.:
- PLT3I-M
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 290mm | |
| Width | 3.7 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Locking Cable Tie | |
| Quantity | 1000 | |
| Maximum Operating Temperature | +85°C | |
| Series | PLT | |
| Tensile Strength | 178N | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 290mm | ||
Width 3.7 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Locking Cable Tie | ||
Quantity 1000 | ||
Maximum Operating Temperature +85°C | ||
Series PLT | ||
Tensile Strength 178N | ||
Maximum Bundle Diameter 76mm | ||
