Panduit Red Hook & Loop Cable Tie, 305mm x 19.1 mm HLS
- RS Stock No.:
- 849-1514
- Mfr. Part No.:
- HLS3S-X2
- Brand:
- Panduit
Subtotal (1 bag of 10 units)*
£16.65
(exc. VAT)
£19.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.65 | £1.665 |
*price indicative
- RS Stock No.:
- 849-1514
- Mfr. Part No.:
- HLS3S-X2
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | HLS | |
| Length | 305mm | |
| Width | 19.1 mm | |
| Colour | Red | |
| Material | Nylon (Loop), PE (Hook) | |
| Maximum Bundle Diameter | 81mm | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | +104°C | |
| Quantity | 10 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series HLS | ||
Length 305mm | ||
Width 19.1 mm | ||
Colour Red | ||
Material Nylon (Loop), PE (Hook) | ||
Maximum Bundle Diameter 81mm | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature +104°C | ||
Quantity 10 | ||
