Panduit Green PP Locking Cable Tie Cable Tie, 142mm x 3.6 mm, PLT Series
- RS Stock No.:
- 849-1827
- Mfr. Part No.:
- PLT1.5I-M109
- Brand:
- Panduit
Subtotal (1 bag of 1000 units)*
£120.90
(exc. VAT)
£145.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £120.90 | £0.121 |
*price indicative
- RS Stock No.:
- 849-1827
- Mfr. Part No.:
- PLT1.5I-M109
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 142mm | |
| Width | 3.6 mm | |
| Colour | Green | |
| Material | PP | |
| Type | Locking Cable Tie | |
| Quantity | 1000 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +115°C | |
| Series | PLT | |
| Tensile Strength | 80N | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 142mm | ||
Width 3.6 mm | ||
Colour Green | ||
Material PP | ||
Type Locking Cable Tie | ||
Quantity 1000 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +115°C | ||
Series PLT | ||
Tensile Strength 80N | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- CR
