Panduit Black Nylon Releasable Lashing Ties Cable Tie, 719mm x 12.7 mm, PRT Series
- RS Stock No.:
- 849-3374
- Mfr. Part No.:
- PRT8EH-C0
- Brand:
- Panduit
Bulk discount available
Subtotal (1 bag of 100 units)*
£219.67
(exc. VAT)
£263.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £219.67 | £2.197 |
| 15 - 49 | £208.69 | £2.087 |
| 50 + | £202.10 | £2.021 |
*price indicative
- RS Stock No.:
- 849-3374
- Mfr. Part No.:
- PRT8EH-C0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 719mm | |
| Width | 12.7 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Releasable Lashing Ties | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +85°C | |
| Series | PRT | |
| Tensile Strength | 1112N | |
| Maximum Bundle Diameter | 203mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 719mm | ||
Width 12.7 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Releasable Lashing Ties | ||
Quantity 100 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +85°C | ||
Series PRT | ||
Tensile Strength 1112N | ||
Maximum Bundle Diameter 203mm | ||
- COO (Country of Origin):
- SG
