Wiremold Steel Cable Trunking Accessory

Bulk discount available

Subtotal (1 unit)*

£21.22

(exc. VAT)

£25.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£21.22
10 - 24£19.10
25 +£18.04

*price indicative

RS Stock No.:
837-0833
Mfr. Part No.:
V24482
Brand:
Wiremold
Find similar products by selecting one or more attributes.
Select all

Brand

Wiremold

Trunking Accessory Type

Device Box

Material

Steel

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy