Hager Grey uPVC Self Adhesive Cable Trunking, Open Slot

Image representative of range

Bulk discount available

Subtotal (1 pack of 8 units)*

£138.208

(exc. VAT)

£165.848

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
8 - 72£17.276£138.21
80 - 392£16.413£131.30
400 +£15.549£124.39

*price indicative

RS Stock No.:
441-4857
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Length

2m

Width

50 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Slot Type

Open

Material

uPVC

Colour

Grey

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Approvals

UL94-V0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy