HellermannTyton Black PVC Self Adhesive Cable Trunking, Open Slot
- RS Stock No.:
- 839-0279
- Mfr. Part No.:
- WMBN1
- Brand:
- HellermannTyton
Subtotal (1 unit)*
£43.47
(exc. VAT)
£52.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.47 |
*price indicative
- RS Stock No.:
- 839-0279
- Mfr. Part No.:
- WMBN1
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 482.6mm | |
| Width | 38.1 mm | |
| Depth | 50.8mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Slot Type | Open | |
| Material | PVC | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 482.6mm | ||
Width 38.1 mm | ||
Depth 50.8mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Slot Type Open | ||
Material PVC | ||
Colour Black | ||
- COO (Country of Origin):
- US
