Casio Battery-Powered Printing Calculator
- RS Stock No.:
- 860-1229
- Mfr. Part No.:
- HR-150TEC-WA-EH
- Brand:
- Casio
Subtotal (1 unit)*
£34.99
(exc. VAT)
£41.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.99 |
*price indicative
- RS Stock No.:
- 860-1229
- Mfr. Part No.:
- HR-150TEC-WA-EH
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Printing | |
| Display Lines | 1 | |
| Characters/Digits Per Line | 12 | |
| Power Source | Battery | |
| Battery Included | Yes | |
| Weight | 430g | |
| Battery Size | AA | |
| Height | 67mm | |
| Length | 285mm | |
| Width | 165.5mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Printing | ||
Display Lines 1 | ||
Characters/Digits Per Line 12 | ||
Power Source Battery | ||
Battery Included Yes | ||
Weight 430g | ||
Battery Size AA | ||
Height 67mm | ||
Length 285mm | ||
Width 165.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
