LIN Transceiver 20kBd LIN 1.3, LIN 2.1 Sleep-Mode 14pins SOIC
- RS Stock No.:
- 819-5557
- Mfr. Part No.:
- MCP2022-330E/SL
- Brand:
- Microchip
Subtotal (1 tube of 57 units)*
£50.274
(exc. VAT)
£60.306
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 57 + | £0.882 | £50.27 |
*price indicative
- RS Stock No.:
- 819-5557
- Mfr. Part No.:
- MCP2022-330E/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 20kBd | |
| Number of Transceivers | 1 | |
| Standard Supported | LIN 1.3, LIN 2.1 | |
| Power Down Mode | Sleep | |
| Maximum Supply Current | 215 μA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.9 x 1.25mm | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Height | 1.25mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 6 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 20kBd | ||
Number of Transceivers 1 | ||
Standard Supported LIN 1.3, LIN 2.1 | ||
Power Down Mode Sleep | ||
Maximum Supply Current 215 μA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.9 x 1.25mm | ||
Length 8.65mm | ||
Width 3.9mm | ||
Height 1.25mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 6 V | ||
- COO (Country of Origin):
- US
