KEMET Surface Mount Tantalum Capacitor Sample Kit 160 pieces

Bulk discount available

Subtotal (1 unit)*

£78.79

(exc. VAT)

£94.55

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship

Units
Per unit
1 - 9£78.79
10 - 19£70.91
20 - 49£63.17
50 +£58.97

*price indicative

Packaging Options:
RS Stock No.:
692-5823
Mfr. Part No.:
TAN ENG KIT 08
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Kit Includes

Tantalum

Number of Pieces

160

Mounting Type

Surface Mount

Dielectric Material

Tantalum

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy