Flexello Fixed Castor Wheel, 150kg Load Capacity, 100mm Wheel Diameter

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£17.35

(exc. VAT)

£20.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 04 May 2026
  • Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£17.35
10 - 24£16.66
25 - 49£15.95
50 +£15.61

*price indicative

RS Stock No.:
666-7589
Mfr. Part No.:
IFNY10010030
Brand:
Flexello
Find similar products by selecting one or more attributes.
Select all

Brand

Flexello

Wheel Diameter

100mm

Load Capacity

150kg

Overall Height

128mm

Wheel Width

32mm

Fixing Plate Dimensions

105 x 85mm

Rotation

Fixed

Application

Industrial

Tyre Material

Nylon

Fixing Centres

80 x 60mm

Features

Non-Corrosive

Number of Fixing Holes

4

Fixing Centres Width

60mm

Fixing Plate Length

105mm

Fixing Centres Length

80mm

Fixing Plate Width

85mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy