Flexello Swivel Castor, 150kg Load Capacity, 100mm Wheel Diameter
- RS Stock No.:
- 666-7592
- Mfr. Part No.:
- ISNY10010030
- Brand:
- Flexello
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£19.36
(exc. VAT)
£23.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 04 May 2026
- Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.36 |
| 10 - 24 | £18.59 |
| 25 - 49 | £17.82 |
| 50 + | £17.43 |
*price indicative
- RS Stock No.:
- 666-7592
- Mfr. Part No.:
- ISNY10010030
- Brand:
- Flexello
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Fixing Plate Dimensions | 105 x 85mm | |
| Rotation | Swivel | |
| Application | Industrial | |
| Tyre Material | Nylon | |
| Fixing Centres | 80 x 60mm | |
| Features | Non-Corrosive | |
| Number of Fixing Holes | 4 | |
| Fixing Centres Length | 80mm | |
| Fixing Centres Width | 60mm | |
| Fixing Plate Length | 105mm | |
| Fixing Plate Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Fixing Plate Dimensions 105 x 85mm | ||
Rotation Swivel | ||
Application Industrial | ||
Tyre Material Nylon | ||
Fixing Centres 80 x 60mm | ||
Features Non-Corrosive | ||
Number of Fixing Holes 4 | ||
Fixing Centres Length 80mm | ||
Fixing Centres Width 60mm | ||
Fixing Plate Length 105mm | ||
Fixing Plate Width 85mm | ||
- COO (Country of Origin):
- GB
