Bulk discount available
Subtotal (1 unit)*
£9.20
(exc. VAT)
£11.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £9.20 |
| 15 - 39 | £8.29 |
| 40 + | £7.36 |
*price indicative
- RS Stock No.:
- 669-3605
- Mfr. Part No.:
- 0 517 63
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Shield Type | F/UTP | |
| Length | 2m | |
| Sheath Colour | Blue | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Shield Type F/UTP | ||
Length 2m | ||
Sheath Colour Blue | ||
Outer Sheath Material PVC | ||
