CAE Multimedia Connect Shielded Cat6a Cable 2m, Grey
- RS Stock No.:
- 705-5280
- Mfr. Part No.:
- CORD6AS02LED
- Brand:
- CAE Multimedia Connect
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£11.95
(exc. VAT)
£14.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 20 April 2026
- Plus 13 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £11.95 |
| 15 - 49 | £11.36 |
| 50 + | £10.76 |
*price indicative
- RS Stock No.:
- 705-5280
- Mfr. Part No.:
- CORD6AS02LED
- Brand:
- CAE Multimedia Connect
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Shield Type | S/FTP | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | Grey | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Shield Type S/FTP | ||
Outer Sheath Material LSZH | ||
Sheath Colour Grey | ||
Length 2m | ||
- COO (Country of Origin):
- IT
