Samsung Indoor, Outdoor IR CCTV Surveillance Kit, 4 Camera Connections IP
- RS Stock No.:
- 833-6502
- Mfr. Part No.:
- SDS-P4042/EU
- Brand:
- Samsung
Subtotal (1 unit)*
£365.00
(exc. VAT)
£438.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.00 |
*price indicative
- RS Stock No.:
- 833-6502
- Mfr. Part No.:
- SDS-P4042/EU
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model Number | SDS-P4042/EU | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Colour or Black & White Display | Colour | |
| Number of Camera Connections | 4 | |
| Network Connections | RJ45 10/100, RS 485, USB 2.0, Wireless | |
| Included Hard Drive Capacity | 500GB | |
| Monitor Resolution | 720 x 480 pixels, 720 x 576 pixels, 960 x 480 pixels, 960 x 576 pixels | |
| Camera Resolution | 720TVL | |
| Compression Standards | H.264 | |
| System Contents | Camera x 4,DVR x 1,Remote Control,Battery,Mouse,Adaptor/Power Cord,BNC Camera Cable(60 ft) x 4,CD,HDMI Cable/Warranty Card,Quick Guide/Network Cable | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Number SDS-P4042/EU | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Colour or Black & White Display Colour | ||
Number of Camera Connections 4 | ||
Network Connections RJ45 10/100, RS 485, USB 2.0, Wireless | ||
Included Hard Drive Capacity 500GB | ||
Monitor Resolution 720 x 480 pixels, 720 x 576 pixels, 960 x 480 pixels, 960 x 576 pixels | ||
Camera Resolution 720TVL | ||
Compression Standards H.264 | ||
System Contents Camera x 4,DVR x 1,Remote Control,Battery,Mouse,Adaptor/Power Cord,BNC Camera Cable(60 ft) x 4,CD,HDMI Cable/Warranty Card,Quick Guide/Network Cable | ||
