Fellowes 25 x Assorted Storage Media Case, 140 x 11 x 124mm
- RS Stock No.:
- 446-4515
- Mfr. Part No.:
- 98317
- Brand:
- Fellowes
Subtotal (1 unit)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.61 |
*price indicative
- RS Stock No.:
- 446-4515
- Mfr. Part No.:
- 98317
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Type | Jewel Case | |
| Capacity | 1 | |
| Quantity | 25 | |
| Colour | Assorted | |
| Dimensions | 140 x 11 x 124mm | |
| Depth | 124mm | |
| Height | 140mm | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Type Jewel Case | ||
Capacity 1 | ||
Quantity 25 | ||
Colour Assorted | ||
Dimensions 140 x 11 x 124mm | ||
Depth 124mm | ||
Height 140mm | ||
Width 11mm | ||
RoHS Status: Not Applicable
