HAMA 25 x Black Storage Media Case
- RS Stock No.:
- 508-6015
- Mfr. Part No.:
- 49999
- Brand:
- HAMA
Image representative of range
Subtotal (1 box of 25 units)*
£7.36
(exc. VAT)
£8.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £7.36 | £0.294 |
*price indicative
- RS Stock No.:
- 508-6015
- Mfr. Part No.:
- 49999
- Brand:
- HAMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAMA | |
| Type | Jewel Case | |
| Capacity | 1 | |
| Quantity | 25 | |
| Colour | Black | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand HAMA | ||
Type Jewel Case | ||
Capacity 1 | ||
Quantity 25 | ||
Colour Black | ||
Height 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
