Monacor White Ceiling & In Wall Speaker, EDL-24 6W

Bulk discount available

Subtotal (1 unit)*

£25.48

(exc. VAT)

£30.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£25.48
10 - 24£24.20
25 +£22.92

*price indicative

RS Stock No.:
213-209
Mfr. Part No.:
EDL-24
Brand:
Monacor
Find similar products by selecting one or more attributes.
Select all

Brand

Monacor

Maximum Rated Power

6W

Speaker Size

10 cm/4 in

Sound Pressure Level

94dB

Frequency Response

100 Hz → 14 kHz

Colour

White

Weight

750g

Depth

70mm

Diameter

170mm

Maximum Frequency Response

14 kHz

Minimum Frequency Response

100 Hz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy