RCF White Ceiling & In Wall Speaker, PL6X 8Ω 24W

Bulk discount available

Subtotal (1 unit)*

£39.04

(exc. VAT)

£46.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£39.04
10 - 24£37.09
25 +£35.13

*price indicative

RS Stock No.:
523-005
Mfr. Part No.:
PL6X
Brand:
RCF
Find similar products by selecting one or more attributes.
Select all

Brand

RCF

Maximum Rated Power

24W

Speaker Size

15 cm/6 in

Impedance

Sound Pressure Level

106dB

Frequency Response

70 Hz → 20 kHz

Colour

White

Weight

1.3kg

Waterproof

Yes

Nominal Rated Power

12W

Depth

73mm

Diameter

204mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

70 Hz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy