Visaton White Ceiling & In Wall Speaker, ML 10 T 100 V 6W
- RS Stock No.:
- 690-3703
- Mfr. Part No.:
- ML 10 T 100 V
- Brand:
- Visaton
Bulk discount available
Subtotal (1 unit)*
£44.29
(exc. VAT)
£53.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.29 |
| 10 - 24 | £42.07 |
| 25 + | £39.86 |
*price indicative
- RS Stock No.:
- 690-3703
- Mfr. Part No.:
- ML 10 T 100 V
- Brand:
- Visaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Maximum Rated Power | 6W | |
| Speaker Size | 10 cm/4 in | |
| Sound Pressure Level | 92dB | |
| Frequency Response | 150 Hz → 15 kHz | |
| Colour | White | |
| Weight | 930g | |
| Depth | 85.5mm | |
| Diameter | 130mm | |
| Maximum Frequency Response | 15 kHz | |
| Minimum Frequency Response | 150 Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Maximum Rated Power 6W | ||
Speaker Size 10 cm/4 in | ||
Sound Pressure Level 92dB | ||
Frequency Response 150 Hz → 15 kHz | ||
Colour White | ||
Weight 930g | ||
Depth 85.5mm | ||
Diameter 130mm | ||
Maximum Frequency Response 15 kHz | ||
Minimum Frequency Response 150 Hz | ||
