SR434F, Ceramic Resonator, 433.995MHz 2.16pF, 8-pin S52, 5 x 5 x 1.13mm

Bulk discount available

Subtotal (1 unit)*

£1.46

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 178 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.46
10 - 49£1.40
50 - 249£1.35
250 - 499£1.30
500 +£1.25

*price indicative

Packaging Options:
RS Stock No.:
772-8982
Mfr. Part No.:
SR434F
Brand:
SAW Components
Find similar products by selecting one or more attributes.
Select all

Brand

SAW Components

Resonance Frequency

433.92MHz

Load Capacitance

2.16pF

Resonance Resistance

12.8Ω

Frequency Ageing

±50 ppm/yr

Mounting Type

Surface Mount

Package Type

S52

Pin Count

8

Dimensions

5 x 5 x 1.13mm

Height

1.13mm

Length

5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy