Texas Instruments MSP-TS430PW28A, Chip Programming Adapter 28 Pin ZIF Socket Target Board (A)

Subtotal (1 unit)*

£72.88

(exc. VAT)

£87.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.88

*price indicative

RS Stock No.:
819-7496
Mfr. Part No.:
MSP-TS430PW28A
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Accessory Type

28 Pin ZIF Socket Target Board (A)

For Use With

MSP430F20xx, MSP430G2xxx in 14 Pin PW Package, MSP430G2xxx in 20 Pin PW Package, MSP430G2xxx in 28 Pin PW Package, MSP430TCH5E in PW Package

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy