ADCLK907BCPZ-WP, Clock Buffer Dual, 16-pin LFCSP
- RS Stock No.:
- 807-1704
- Mfr. Part No.:
- ADCLK907BCPZ-WP
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 43 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.13 |
| 5 - 9 | £8.96 |
| 10 - 24 | £8.30 |
| 25 - 49 | £8.14 |
| 50 + | £7.17 |
*price indicative
- RS Stock No.:
- 807-1704
- Mfr. Part No.:
- ADCLK907BCPZ-WP
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 2 | |
| Maximum Supply Current | 126 mA | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 16 | |
| Dimensions | 3 x 2.75 x 0.85mm | |
| Length | 3mm | |
| Width | 2.75mm | |
| Height | 0.85mm | |
| Maximum Operating Supply Voltage | 3.63 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 2 | ||
Maximum Supply Current 126 mA | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Dimensions 3 x 2.75 x 0.85mm | ||
Length 3mm | ||
Width 2.75mm | ||
Height 0.85mm | ||
Maximum Operating Supply Voltage 3.63 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.375 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- KR
