Micrel SY58031UMG PLL Clock Buffer 32-Pin MLF

Bulk discount available

Subtotal (1 unit)*

£9.54

(exc. VAT)

£11.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 233 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£9.54
50 - 249£8.09
250 - 499£6.84
500 - 1499£6.43
1500 +£5.39

*price indicative

Packaging Options:
RS Stock No.:
823-0577
Mfr. Part No.:
SY58031UMG
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Number of Elements per Chip

1

Maximum Supply Current

330 mA

Maximum Input Frequency

6GHz

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Length

5mm

Width

5mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

622MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy