LED clock Studio alu 2in1
- RS Stock No.:
- 121-5258
- Mfr. Part No.:
- FRPR-PUR-PLUS-L14
- Brand:
- Cosmotec
Subtotal (1 unit)*
£41.69
(exc. VAT)
£50.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.69 |
*price indicative
- RS Stock No.:
- 121-5258
- Mfr. Part No.:
- FRPR-PUR-PLUS-L14
- Brand:
- Cosmotec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosmotec | |
| Manufacturer Series | DSBC | |
| Action | Double | |
| Rods | Single | |
| Bore | 32mm | |
| Stroke | 60mm | |
| VDMA Standard | 24562 | |
| ISO Standard | 15552 | |
| Maximum Operating Pressure | 12 bar | |
| Force at 7 bar | 415 (Retracting) N @ 6 bar, 483 (Advancing) N @ 6 bar | |
| Cushioning Type | Air | |
| Port Connection | G 1/8 | |
| Dimensions | 205.1 x 45 x 45mm | |
| Weight | 465g | |
| CAD Drawing | 3D CAD Model | |
| Test Weight | 465 g @ 0 mm Stroke | |
| Minimum Operating Temperature | -20°C | |
| Height | 45mm | |
| Maximum Operating Temperature | +80°C | |
| Width | 45mm | |
| Length | 205.1mm | |
| Stroke Interval Weight | 27 g @ 10 mm Stroke | |
| Select all | ||
|---|---|---|
Brand Cosmotec | ||
Manufacturer Series DSBC | ||
Action Double | ||
Rods Single | ||
Bore 32mm | ||
Stroke 60mm | ||
VDMA Standard 24562 | ||
ISO Standard 15552 | ||
Maximum Operating Pressure 12 bar | ||
Force at 7 bar 415 (Retracting) N @ 6 bar, 483 (Advancing) N @ 6 bar | ||
Cushioning Type Air | ||
Port Connection G 1/8 | ||
Dimensions 205.1 x 45 x 45mm | ||
Weight 465g | ||
CAD Drawing 3D CAD Model | ||
Test Weight 465 g @ 0 mm Stroke | ||
Minimum Operating Temperature -20°C | ||
Height 45mm | ||
Maximum Operating Temperature +80°C | ||
Width 45mm | ||
Length 205.1mm | ||
Stroke Interval Weight 27 g @ 10 mm Stroke | ||