Atem 75 Ω, Male F to Male F Coaxial Cable Assembly, 250mm Length
- RS Stock No.:
- 235-3665
- Mfr. Part No.:
- 110.73.73.0250A
- Brand:
- Atem
Bulk discount available
Subtotal (1 unit)*
£36.77
(exc. VAT)
£44.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £36.77 |
| 5 - 9 | £32.68 |
| 10 - 24 | £24.46 |
| 25 - 49 | £21.50 |
| 50 + | £13.13 |
*price indicative
- RS Stock No.:
- 235-3665
- Mfr. Part No.:
- 110.73.73.0250A
- Brand:
- Atem
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Characteristic Impedance | 75 Ω | |
| Cable Shape | Coaxial | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Characteristic Impedance 75 Ω | ||
Cable Shape Coaxial | ||

