RS PRO 19 mm Combination Spanner, Chrome Vanadium Steel
- RS Stock No.:
- 783-9754
- Brand:
- RS Essentials
Subtotal (1 unit)*
£5.25
(exc. VAT)
£6.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 142 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.25 |
*price indicative
- RS Stock No.:
- 783-9754
- Brand:
- RS Essentials
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS Essentials | |
| Size | 19 mm | |
| Overall Length | 230 mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished | |
| Select all | ||
|---|---|---|
Brand RS Essentials | ||
Size 19 mm | ||
Overall Length 230 mm | ||
Material Chrome Vanadium Steel | ||
Finish Polished | ||
RoHS Status: Not Applicable
