Lexar 32 GB Compact Flash Card, 1066X, LCF32GCRBEU1066
- RS Stock No.:
- 865-9114
- Mfr. Part No.:
- LCF32GCRBEU1066
- Brand:
- Lexar
Subtotal (1 unit)*
£72.69
(exc. VAT)
£87.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.69 |
*price indicative
- RS Stock No.:
- 865-9114
- Mfr. Part No.:
- LCF32GCRBEU1066
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Capacity | 32 GB | |
| Industrial | No | |
| X Speed Rating | 1066x | |
| Card Format | CompactFlash | |
| Nand Type | MLC | |
| Model | Professional | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Capacity 32 GB | ||
Industrial No | ||
X Speed Rating 1066x | ||
Card Format CompactFlash | ||
Nand Type MLC | ||
Model Professional | ||
- COO (Country of Origin):
- CN
