MAX908CPD+ Maxim, Quad Comparator, 5 V 14-Pin PDIP
- RS Stock No.:
- 622-9207
- Mfr. Part No.:
- MAX908CPD+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.64 |
| 10 - 49 | £5.52 |
| 50 - 99 | £5.41 |
| 100 - 249 | £5.30 |
| 250 + | £5.19 |
*price indicative
- RS Stock No.:
- 622-9207
- Mfr. Part No.:
- MAX908CPD+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Comparator Type | Low Power | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Length | 19.43mm | |
| Width | 7.87mm | |
| Height | 4.45mm | |
| Typical CMRR | 86.02dB | |
| Maximum Operating Temperature | +70 °C | |
| Typical PSRR | 86.02dB | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Comparator Type Low Power | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Length 19.43mm | ||
Width 7.87mm | ||
Height 4.45mm | ||
Typical CMRR 86.02dB | ||
Maximum Operating Temperature +70 °C | ||
Typical PSRR 86.02dB | ||
Minimum Operating Temperature 0 °C | ||
